Filter Your Search
1 - 10 of 13,157 results
|
SC632AULTRT
Semtech Corporation
|
$0.8114 | Yes | Active | 1 | e3 | 85 °C | -40 °C | 8 | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | 500 µm | 2 mm | 600 µm | 2 mm | SEMTECH CORP | SOIC | 2 X 2 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPD-8 | 8 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | SWITCHED CAPACITOR REGULATOR | 5.5 V | 2.95 V | 3.1 V | S-PDSO-N8 | 1 | 275 mA | 5 V | PLASTIC/EPOXY | SOLCC8,.08,20 | 260 | Not Qualified | BOOST | INDUSTRIAL | NO LEAD | DUAL | ||||||||||||||||||
|
SC63M150A1FL820
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 63 V | 362 mA | 20 % | 264 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 8 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SC63M150B1SW820
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 63 V | 362 mA | 20 % | 264 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 8 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SC63M47AZS5811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 63 V | 232 mA | 20 % | 700 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 29.61 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SC63M1000B1S51636
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 63 V | 1.79 A | 20 % | 36 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 16 mm | 36 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SC63M1200BZFV1640
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 63 V | 2.02 A | 20 % | 32 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 756 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 16 mm | 40 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SC63M820A2SL1825
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 63 V | 1.49 A | 20 % | 46 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 516.6 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 18 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SC63M150B2SM1015
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 63 V | 1.05 A | 20 % | 200 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SC63M100B3SL1012
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 63 V | 288 mA | 20 % | 344 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SC63M150AZF-820
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 63 V | 362 mA | 20 % | 264 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 8 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 |