Filter Your Search
1 - 10 of 11 results
|
SC003A0A91Z
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SC003A0A91-SR
GE Power Electronics Inc
|
Check for Price | No | No | Obsolete | 27 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 15 W | R-XDMA-X6 | e0 | Not Qualified | 1 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | MODULE | SMT-6 | 6 | |||||||||||||||
|
SC003A0A91
GE Power Electronics Inc
|
Check for Price | No | No | Obsolete | 27 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 15 W | R-XDMA-T6 | e0 | Not Qualified | 1 | 235 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | MODULE | MODULE-6 | 6 | ||||||||||||||
|
SC003A0A91Z
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 27 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 15 W | R-XDMA-T6 | Not Qualified | 1 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | ROHS COMPLIANT PACKAGE-6 | ||||||||||||||||||||
|
SC003A0A91-SR
Lineage Power
|
Check for Price | No | No | Obsolete | 27 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 15 W | R-XDMA-X6 | e0 | Not Qualified | 1 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | , | |||||||||||||||||
|
SC003A0A91Z
ABB Semiconductors
|
Check for Price | Yes | Transferred | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | 440 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 85.5 % | 0.3 % | 0.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.025 Vrms | HYBRID | 15 W | 21.5 ms | R-XDMA-P6 | e1 | ANSI, CAN, CSA, EN, UL, VDE | 2A | 85 °C | -40 °C | 260 | EN/UL 62368-1 | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Silver/Copper (Sn/Ag/Cu) | PIN/PEG | DUAL | 24.4 mm | 27.9 mm | ABB LTD | not_compliant | EAR99 | PACKAGE-6 | ||||||
|
SC003A0A91-SR
TE Connectivity
|
Check for Price | Transferred | 18 V | 5 V | 36 V | 27 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | R-XDMA-X6 | Not Qualified | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | TE CONNECTIVITY LTD | unknown | EAR99 | Module-6 | |||||||||||||||||||||||||
|
SC003A0A91Z
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 18 V | 5 V | 36 V | 27 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | R-XDMA-P6 | Not Qualified | 245; 260 | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TE CONNECTIVITY LTD | unknown | EAR99 | MODULE | ROHS COMPLIANT, PACKAGE-6 | 6 | |||||||||||||||||||
|
SC003A0A91Z
Lineage Power
|
Check for Price | Yes | Yes | Transferred | 27 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 15 W | R-XDMA-T6 | Not Qualified | 1 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | , | |||||||||||||||||||
|
SC003A0A91
Lineage Power
|
Check for Price | No | No | Obsolete | 27 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 15 W | R-XDMA-T6 | e0 | Not Qualified | 1 | 235 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | , |