Filter Your Search
1 - 2 of 2 results
|
SC105-470
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 170 mΩ | 20 % | YES | 2.52 MHz | 1.8 A | 4137 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.7 mm | 10.3 mm | 9.3 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SC105-471
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.48 Ω | 20 % | YES | 1 kHz | 480 mA | 4137 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.7 mm | 10.3 mm | 9.3 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 |