Filter Your Search
1 - 8 of 8 results
|
SC1117CM-3.3.TR
Semtech Corporation
|
Check for Price | No | Obsolete | 12 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SC1117CM-3.3T
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 15 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
SC1117CM-3.3.TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
SC1117CM3.3TR
Semtech Corporation
|
Check for Price | No | Obsolete | 15 V | 4.8 V | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 13 V | 15 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, SMSIP3H,.55TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
SC1117CM-3.3
Semtech Corporation
|
Check for Price | No | No | Obsolete | 15 V | 4.8 V | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, SMSIP3H,.55TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
SC1117CM3.3TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 15 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 13 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
SC1117CM3.3
Semtech Corporation
|
Check for Price | No | No | Active | 15 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 13 V | 1 | 3.366 V | 3.234 V | R-PSSO-G3 | e0 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SC1117CM3.3T
Semtech Corporation
|
Check for Price | No | Yes | Active | 15 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 13 V | 1 | 3.366 V | 3.234 V | R-PSSO-G3 | e0 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | Fixed,Positive,Single Output,Ldo |