Filter Your Search
1 - 6 of 6 results
|
SC1211VXSTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | e0 | YES | TIN LEAD | SEMTECH CORP | SOIC | HLSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | YES | HALF BRIDGE BASED MOSFET DRIVER | R-PDSO-G8 | 4.875 mm | 1 | 1 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | 260 | Not Qualified | 1.68 mm | 6 V | 4.3 V | 5 V | GULL WING | 1.27 mm | DUAL | 3.93 mm | |||||||||||||||||||||||||||||||||||||||||
|
SC1211VXSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | e3 | YES | MATTE TIN | SEMTECH CORP | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | YES | HALF BRIDGE BASED MOSFET DRIVER | R-PDSO-G8 | 4.875 mm | 1 | 1 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Not Qualified | 1.68 mm | 6 V | 4.3 V | 5 V | GULL WING | 1.27 mm | DUAL | 3.93 mm | ||||||||||||||||||||||||||||||||||||||||||
|
SC-1211
Nidec Copal Electronics Corporation
|
Check for Price | Active | 100 mA | 5 V | 20000 Cycle(s) | 0.1 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | CROSS SHAPED SLOT | UL, LOW PROFILE | .1A@5VDC | BINARY CODED | 250VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | YELLOW | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | 36 deg | POLYPHENYLENE SULPHIDE | BAG, BULK | 5 | MOISTURE PROOF; WATER PROOF | NO | GOLD | COPPER ALLOY | SOLDER | SOLVENT | 10 inch | 6.8 mm | 10 mm | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||||||||
|
SC1211STRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | e3 | 125 °C | YES | MATTE TIN | SEMTECH CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | YES | BUFFER OR INVERTER BASED MOSFET DRIVER | R-PDSO-G8 | 4.875 mm | 1 | 1 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | 260 | Not Qualified | 1.68 mm | 15 V | 9 V | 12 V | GULL WING | 1.27 mm | DUAL | 3.93 mm | 3.5 A | OTHER | ||||||||||||||||||||||||||||||||||||||
|
SC-1211W
Nidec Copal Electronics Corporation
|
Check for Price | Active | 100 mA | 5 V | 20000 Cycle(s) | 0.1 mΩ | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | CROSS SHAPED SLOT | UL, LOW PROFILE | .1A@5VDC | BINARY CODED | 250VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | YELLOW | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | 22.5 deg | POLYPHENYLENE SULPHIDE | TRAY | 5 | MOISTURE PROOF; WATER PROOF | NO | GOLD | COPPER ALLOY | SOLDER | SOLVENT | 10 inch | 6.8 mm | 10 mm | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||||||||
|
SC1211STR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | e0 | 125 °C | YES | TIN LEAD | SEMTECH CORP | SOIC | HLSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | YES | BUFFER OR INVERTER BASED MOSFET DRIVER | R-PDSO-G8 | 4.875 mm | 1 | 1 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | 260 | Not Qualified | 1.68 mm | 15 V | 9 V | 12 V | GULL WING | 1.27 mm | DUAL | 3.93 mm | 3.5 A | OTHER |