Filter Your Search
1 - 2 of 2 results
|
SC1462ISK.TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 1.65 V | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.45 mm | SEMTECH CORP | SOT-23 | LSSOP, | 6 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SC1462ISKTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5.5 V | 1.65 V | -300 mV | 12 V | 80 mA | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 |