Filter Your Search
1 - 5 of 5 results
|
SC15470KT
TE Connectivity
|
$3.3800 | Yes | Yes | Active | NO | 1 | 100 °C | -55 °C | 2 | Axial | Ammo Pack | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | Flame Retardant | 2.75 Ω | 47 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 600 µm | 30 mm | 4.5 mm | 10 mm | 55 | 235 mA | 13 MHz | TUBULAR PACKAGE | NO | AXIAL | WIRE | 2.5 MHz | 10 % | ||||||||||||||||||||||||||
|
SC1547TS-3.3TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 5 V | 5.25 V | 4.74 V | YES | PUSH-PULL | ALSO CONTAINS 3 LINEAR REGULATORS | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | unknown | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, | 24 | ||||||||||||||||||||||||
|
SC1547TS-3.3TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.74 V | YES | PUSH-PULL | ALSO CONTAINS 3 LINEAR REGULATORS | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | unknown | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, | 24 | ||||||||||||||||||||||||
|
SC1547TS-2.5TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.74 V | YES | PUSH-PULL | ALSO CONTAINS 3 LINEAR REGULATORS | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | unknown | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, | 24 | |||||||||||||||||||||||
|
SC1547TS-2.5TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 5 V | 5.25 V | 4.74 V | YES | PUSH-PULL | ALSO CONTAINS 3 LINEAR REGULATORS | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | unknown | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, | 24 |