Filter Your Search
1 - 2 of 2 results
|
SC1565I5M-2.5TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 270 mV | 1.5 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.675 mm | SINGLE | 8.955 mm | 9.97 mm | 4.83 mm | SEMTECH CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
SC1565I5M2.5TRT
Semtech Corporation
|
Check for Price | Yes | Active | 2.5 V | 270 mV | 1.5 A | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 4.8 V | 1.2 V | CMOS | 2 % | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | TAPE AND REEL | YES | 1.7 mm | SINGLE | SEMTECH CORP | unknown | Fixed,Positive,Single Output,Ldo | SEMTECH |