Parametric results for: sc2000 single-chip source... under Microcontrollers

Filter Your Search

1 - 10 of 68 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: sc2000
Select parts from the table below to compare.
Compare
Compare
S6J324CLSPSC20000
Infineon Technologies AG
Check for Price Active MICROCONTROLLER, RISC , Compliant 8542.31.00.30
S6J329CLSMSC2000A
Cypress Semiconductor
Check for Price Obsolete MICROCONTROLLER, RISC , Compliant 8542.31.00.30
S6J325CLSPSC20000
Infineon Technologies AG
Check for Price Active MICROCONTROLLER, RISC , Compliant 8542.31.00.30
SC2000
VLSI Technology Inc
Check for Price No Obsolete YES 5 V CMOS 1 100 mA COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD QCCJ, LDCC68,1.0SQ Unknown 8542.39.00.01 DIGITAL TIME SWITCH
S6J336AHTBSC20000
Infineon Technologies AG
Check for Price Active 32 132 MHz 1228800 262144 CORTEX-R5F 16 15 16 MHz 94 4 YES 3.3 V MICROCONTROLLER, RISC CMOS 5V NOMINAL SUPPLY IS ALSO AVAILABLE YES NO YES FLOATING POINT YES YES YES 16 24 4 8 8 YES FLASH 164 mA 3.6 V 3 V S-PQFP-G144 105 °C -40 °C AEC-Q100 144 PLASTIC/EPOXY HLFQFP HQFP144,.7SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.7 mm 16 mm 16 mm HLFQFP, HQFP144,.7SQ,16 Compliant 8542.31.00.25
S6J32HELTNSC20000
Cypress Semiconductor
Check for Price Transferred 32 240 MHz 48 MHz 128 YES 1.2 V MICROCONTROLLER, RISC NO YES YES YES 216 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 24 mm 24 mm LFQFP, Compliant 8542.31.00.25 3A991.a.2
S6J327CLUPSC20000
Infineon Technologies AG
Check for Price Active MICROCONTROLLER, RISC , Compliant 8542.31.00.30
S6J328CLSMSC2000A
Cypress Semiconductor
Check for Price Obsolete MICROCONTROLLER, RISC , Compliant 8542.31.00.30
S6J32MELSMSC20000
Cypress Semiconductor
Check for Price Transferred 32 240 MHz 48 MHz 5 V MICROCONTROLLER, RISC NO YES YES YES 5.5 V 4.5 V , Compliant 8542.31.00.25 3A991.a.2
S6J325CLSMSC20000
Cypress Semiconductor
Check for Price Transferred 32 240 MHz 48 MHz 128 YES 1.2 V MICROCONTROLLER, RISC NO YES YES YES 1.3 V 1.1 V 216 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 24 mm 24 mm LFQFP, Compliant 8542.31.00.25 3A991.a.2