Filter Your Search
1 - 5 of 5 results
|
SC32S-12.5PF20PPM
Seiko Instruments Inc
|
$0.4634 | Yes | Active | 32.768 kHz | 20 ppm | 0.0108 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.75mm | SEIKO INSTRUMENTS USA INC | SMD, 2 PIN | unknown | ||||
|
SC32S-7PF20PPM
Seiko Instruments Inc
|
$0.4634 | Yes | Active | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 70 kΩ | 7 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | SEIKO INSTRUMENTS USA INC | LEAD FREE, SMD, 2 PIN | compliant | |||||
|
SC-32S
ABLIC Inc.
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0108 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | OTHER LOAD CAPACITANCE VALUE ALSO AVAILABLE | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | SEIKO INSTRUMENTS USA INC | SMD, 2 PIN | unknown | 8541.60.00.10 | ||
|
SC32S-7PF20PPM
ABLIC Inc.
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 70 kΩ | 7 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | SEIKO INSTRUMENTS USA INC | LEAD FREE, SMD, 2 PIN | compliant | 8541.60.00.10 | ||||
|
Q-SC32S0322070AAAF
Seiko Instruments Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | SEIKO INSTRUMENTS USA INC | unknown |