Filter Your Search
1 - 1 of 1 results
|
SC3303MLTRT
Semtech Corporation
|
$1.7050 | Yes | Active | 24 V | 28 V | 5.5 V | 5.5 A | YES | BUCK | 1 MHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.75 TO 7.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | SEMTECH CORP | SOIC | HVSON, SOLCC10,.12,20 | 10 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |