Filter Your Search
1 - 10 of 11 results
|
SC338AIMSTRT
Semtech Corporation
|
$1.6529 | Yes | Yes | Obsolete | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | IT CAN ALSO OPERATRE FROM A 12V NOMINAL SUPPLY | 1 | YES | e3 | 85 °C | -40 °C | 10 | SQUARE | MATTE TIN | SEMTECH CORP | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | 8542.39.00.01 | SEMTECH | ANALOG CIRCUIT | S-PDSO-G10 | 3 mm | 1 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | 260 | Not Qualified | 1.1 mm | 900 µA | 13.2 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | 500 µm | DUAL | 3 mm | ||||||||||||||||||
|
SC3-38801BCSAGHWS
Vishay Intertechnologies
|
Check for Price | Active | 38.8 kΩ | 0.1 % | 400 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SC338AIMSTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | IT CAN ALSO OPERATRE FROM A 12V NOMINAL SUPPLY | 1 | YES | e0 | 85 °C | -40 °C | 10 | SQUARE | TIN LEAD | SEMTECH CORP | MSOP | TSSOP, TSSOP10,.19,20 | 10 | unknown | 8542.39.00.01 | ANALOG CIRCUIT | S-PDSO-G10 | 3 mm | 1 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | 260 | Not Qualified | 1.1 mm | 900 µA | 13.2 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | 500 µm | DUAL | 3 mm | |||||||||||||||||||
|
SC3-38300BKSAGHWS
Vishay Intertechnologies
|
Check for Price | Active | 3.83 kΩ | 0.1 % | 400 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SC3-3880ABKSGGKWS
Vishay Intertechnologies
|
Check for Price | Active | 388 Ω | 0.1 % | 400 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SC3-3880ABESANHWS
Vishay Intertechnologies
|
Check for Price | Active | 388 Ω | 0.1 % | 400 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SC3-38301BCSAGKWS
Vishay Intertechnologies
|
Check for Price | Active | 38.3 kΩ | 0.1 % | 400 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SC338IMSTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | IT CAN ALSO OPERATRE FROM A 12V NOMINAL SUPPLY | 1 | YES | e0 | 85 °C | -40 °C | 10 | SQUARE | TIN LEAD | SEMTECH CORP | MSOP | TSSOP, TSSOP10,.19,20 | 10 | unknown | 8542.39.00.01 | ANALOG CIRCUIT | S-PDSO-G10 | 3 mm | 1 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | 260 | Not Qualified | 1.1 mm | 900 µA | 13.2 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | 500 µm | DUAL | 3 mm | |||||||||||||||||||
|
SC338IMSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | IT CAN ALSO OPERATRE FROM A 12V NOMINAL SUPPLY | 1 | YES | e3 | 85 °C | -40 °C | 10 | SQUARE | MATTE TIN | SEMTECH CORP | MSOP | ROHS COMPLIANT, MSOP-10 | 10 | compliant | 8542.39.00.01 | ANALOG CIRCUIT | S-PDSO-G10 | 3 mm | 1 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | 260 | Not Qualified | 1.1 mm | 900 µA | 13.2 V | 4.5 V | 5 V | INDUSTRIAL | GULL WING | 500 µm | DUAL | 3 mm | |||||||||||||||||||
|
SC3-3880ABKSAGKWS
Vishay Intertechnologies
|
Check for Price | Active | 388 Ω | 0.1 % | 400 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |