Filter Your Search
1 - 2 of 2 results
|
SC4040EZTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 2 % | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC4040EZ.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SEMTECH CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 |