Filter Your Search
1 - 1 of 1 results
|
SC4501MLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 V | 16 V | 1.4 V | 2.8 A | YES | BOOST | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | SEMTECH CORP | SOIC | 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPD-10 | 10 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |