Filter Your Search
1 - 3 of 3 results
|
SC4624SETRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.3 V | 4 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SEMTECH CORP | SOIC | HSOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||||
|
SC4624AMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.3 V | 4 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | 4 X 4 MM, ROHS COMPLIANT, MLPQ-20 | 20 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||
|
SC4624MLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.3 V | 4 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | 4 X 4 MM, ROHS COMPLIANT, MLPQ-20 | 20 | compliant | EAR99 | 8542.39.00.01 |