Filter Your Search
1 - 5 of 5 results
|
SC48620CN
Sierra Semiconductor
|
Check for Price | No | Obsolete | 8 | 20 MHz | 1024 | 64 | COP800 | NO | CMOS | MROM | 9 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIERRA SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
SC48620CV
Sierra Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | 1024 | 64 | COP800 | YES | CMOS | MROM | 13 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SIERRA SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
SC48622CN
Sierra Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | 1024 | 64 | COP800 | NO | CMOS | MROM | 13 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIERRA SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
SC486IMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | AUTOMOTIVE | S-XQCC-N24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | SEMTECH CORP | unknown | 8542.39.00.01 | QFN | 4 X 4 MM, ROHS COMPLIANT, MLPQ-24 | 24 | EAR99 | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 5.5 V | 4.5 V | 5 V | 3.6 A | PUSH-PULL | ||||||||||
|
SC48622CV
Sierra Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | 1024 | 64 | COP800 | YES | CMOS | MROM | 13 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SIERRA SEMICONDUCTOR | unknown | 8542.31.00.01 |