Filter Your Search
1 - 10 of 23 results
|
SR5R0294FB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 29.4 mΩ | 1 % | 5 W | 8006 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | SR | NO | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 25.4 mm | 20.32 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 8006 | compliant | EAR99 | 8533.21.00.80 | ||
|
SR5R0110JE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 11 mΩ | 5 % | 5 W | 8006 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | SR | NO | e3 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 25.4 mm | 20.32 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 8006 | compliant | EAR99 | 8533.21.00.80 | ||
|
SR5R0182FE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 18.2 mΩ | 1 % | 5 W | 8006 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | SR | NO | e3 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 25.4 mm | 20.32 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 8006 | compliant | EAR99 | 8533.21.00.80 | ||
|
SR5R0412FE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 41.2 mΩ | 1 % | 5 W | 8006 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | SR | NO | e3 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 25.4 mm | 20.32 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 8006 | compliant | EAR99 | 8533.21.00.90 | ||
|
SR5R0180JB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 18 mΩ | 5 % | 5 W | 8006 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | SR | NO | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 25.4 mm | 20.32 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 8006 | compliant | EAR99 | 8533.21.00.80 | ||
|
SR5R0243FE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 24.3 mΩ | 1 % | 5 W | 8006 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | SR | NO | e3 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 25.4 mm | 20.32 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 8006 | compliant | EAR99 | 8533.21.00.80 | ||
|
SR5R0232FB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 23.2 mΩ | 1 % | 5 W | 8006 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | SR | NO | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 25.4 mm | 20.32 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 8006 | compliant | EAR99 | 8533.21.00.80 | ||
|
SR5R0121FE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 12.1 mΩ | 1 % | 5 W | 8006 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | SR | NO | e3 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 25.4 mm | 20.32 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 8006 | compliant | EAR99 | 8533.21.00.80 | ||
|
SR5R0402FB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 40.2 mΩ | 1 % | 5 W | 8006 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | SR | NO | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 25.4 mm | 20.32 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 8006 | compliant | EAR99 | 8533.21.00.80 | ||
|
SR55L230FE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 5.23 mΩ | 1 % | 5 W | 8006 | THROUGH HOLE MOUNT | PCB Mount | 175 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | SR | NO | e3 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 25.4 mm | 20.32 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 8006 | compliant | EAR99 | 8533.21.00.80 |