Filter Your Search
1 - 5 of 5 results
|
SC556R8KR
TE Connectivity
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 1 A | 85 MHz | 60 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Flame Retardant | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 5.2 mm | 11.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
SC556R8KT
TE Connectivity
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 1 A | 85 MHz | 60 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 5.2 mm | 11.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
MSC556R8KR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 375 mΩ | 10 % | NO | 7.9 MHz | 560 mA | 50 MHz | 30 | RF INDUCTOR | 1 | YES | MIL-C-15305 | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
MSC556R8KT
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 H | 375 mΩ | 10 % | NO | 7.9 MHz | 560 mA | 50 MHz | 30 | RF INDUCTOR | 1 | YES | Molded | 2 | Axial | Tape | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 4.8 mm | 11.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||
|
SC556R8KB
TE Connectivity
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 220 mΩ | 10 % | NO | 1 A | 60 | POWER INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 |