Filter Your Search
1 - 2 of 2 results
|
SC68376BGMAB20
NXP Semiconductors
|
$43.9328 | Yes | Not Recommended | 32 | 20.97 MHz | 16 | 24 | 20.97 MHz | 46 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G160 | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITC... more | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
SC68376BGMAB20R
NXP Semiconductors
|
$69.1750 | Yes | Not Recommended | MICROCONTROLLER | 3 | 245 | 30 | NXP SEMICONDUCTORS | compliant | NXP |