Filter Your Search
1 - 10 of 89 results
|
SCC2692AA1A44
NXP Semiconductors
|
Check for Price | No | Obsolete | 3.6864 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SIGNETICS CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
SCC2692AC1B44-S
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SCC2692AC1F40
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8 | 4 | 0.125 MBps | 3.6864 MHz | 15 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | ||||||||||||||
|
SCC2692AE1N40
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SCC2692AE1N40,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 3.6864 MHz | 15 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | SOT129-1 | ||||
|
SCC2692AC1B44-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 3.6864 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | QFP | 44 | ||||||
|
SCC2692AE1A44-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 3.6864 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 10 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | compliant | 8542.31.00.01 | LCC | 44 | NXP | ||||
|
SCC2692AE1A44-T
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SCC2692AE1N28
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 4 | 0.125 MBps | 3.6864 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SCC2692AE1F28
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 |