Filter Your Search
1 - 10 of 300 results
|
SCD0705T-8R2M-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 8.2 µH | 50 mΩ | 20 % | YES | 7.96 MHz | 2.7 A | 3126 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | CHILISIN ELECTRONICS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SCD0705T-820M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 370 mΩ | 20 % | YES | 2.52 MHz | 780 mA | FERRITE | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCD0705T-6R8M-HF
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 58 mΩ | 20 % | YES | 100 kHz | 3.2 A | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
SCD0705T-330K-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 130 mΩ | 10 % | YES | 2.52 MHz | 1.2 A | 3126 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | CHILISIN ELECTRONICS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SCD0705T-331K-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 µH | 1.26 Ω | 10 % | YES | 1 kHz | 400 mA | 3126 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | CHILISIN ELECTRONICS CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SCD0705T-101N-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 430 mΩ | 40 % | YES | 1 kHz | 720 mA | FERRITE | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCD0705T-5R6M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 5.6 µH | 40 mΩ | 20 % | YES | 7.96 MHz | 3.3 A | FERRITE | 3128 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | YAGEO CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SCD0705T181K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 180 µH | 710 mΩ | 10 % | YES | 1 kHz | 510 mA | FERRITE | 3128 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7 mm | YAGEO CORP | 3128 | compliant | EAR99 | 8504.50.80.00 | ||
|
SCD0705T-2R7L-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.7 µH | 20 mΩ | 15 % | YES | 7.96 MHz | 3.7 A | FERRITE | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCD0705T-820M-HF
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 370 mΩ | 20 % | YES | 1 kHz | 780 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 |