Filter Your Search
1 - 10 of 1,749 results
|
BAT54WS-7-F
SPC Multicomp
|
$0.0157 | Active | 100 mA | 1 V | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOD-323 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAT54A-7-F
SPC Multicomp
|
$0.0186 | Active | 100 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||
|
RB510SM-30T2R
ROHM Semiconductor
|
$0.0199 | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||||||
|
BAT54CLT1G
onsemi
|
$0.0222 | Yes | Active | 100 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | ||||||||
|
BAT54CLT3G
onsemi
|
$0.0233 | Yes | Active | 100 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||
|
RB510SM-30FHT2R
ROHM Semiconductor
|
$0.0251 | Yes | Active | 100 mA | 460 mV | 300 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 500 mA | 1 | 10 V | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||
|
RB521CM-40T2R
ROHM Semiconductor
|
$0.0266 | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||||||
|
RB531SM-40FHT2R
ROHM Semiconductor
|
$0.0267 | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||||||
|
RB511SM-30FHT2R
ROHM Semiconductor
|
$0.0270 | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | AEC-Q101 | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||||||
|
RB511SM-40FHT2R
ROHM Semiconductor
|
$0.0270 | Yes | Active | 100 mA | 410 mV | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 500 mA | 1 | 40 V | R-PDSO-F2 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | ROHM Semiconductor |