Filter Your Search
1 - 4 of 4 results
|
SCL4076BE+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 300 ns | 1 | 4 | NO | DIP | 3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 8 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
SCL4076BE
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 300 ns | 1 | 4 | NO | DIP | 3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 8 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP-16 | unknown | 8542.39.00.01 | ||||||
|
SCL4076BE
R & E International Inc
|
Check for Price | No | Obsolete | 5 V | 300 ns | 300 ns | 1 | 4 | NO | DIP | 3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 3 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | R & E INTERNATIONAL INC | EPOXY, 16 PIN | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
SCL4076BE++
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 300 ns | 1 | 4 | NO | DIP | 3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 8 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |