Filter Your Search
1 - 1 of 1 results
|
SCW03A-15
Mean Well
|
Check for Price | Yes | Obsolete | NO | VOLTAGE-MODE | 15 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | OVER LOAD; SHORT CIRCUIT | 0.0212 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |