Filter Your Search
1 - 10 of 501 results
|
D05240FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 24 Ω | 1 % | 125 mW | 2812 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 4 | 5 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 7.112 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||
|
D052R7J0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.7 Ω | 5 % | 250 mW | 3412 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 5 | 3.5 mm | 1.7 mm | 5.08 mm | 8.612 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | SIP, 3412 | |||||||||
|
D052R7GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2.7 Ω | 2 % | 125 mW | 4112 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 5 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 10.312 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||
|
CCN-7907SD-05-28R0-F-F
TT Electronics Resistors
|
Check for Price | No | Active | 28 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
D05274F0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 270 kΩ | 1 % | 250 mW | 3412 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 5 | 3.5 mm | 1.7 mm | 5.08 mm | 8.612 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||
|
CCN-7909SD-05-27R0-G-G
TT Electronics Resistors
|
Check for Price | No | Active | 27 Ω | 2 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
D05241JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 240 Ω | 5 % | 125 mW | 5012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||
|
D05222GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.2 kΩ | 2 % | 125 mW | 2812 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 4 | 5 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 7.112 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||
|
D052R2F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.2 Ω | 1 % | 125 mW | 4012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 4 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||
|
D05202F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 kΩ | 1 % | 125 mW | 4012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 4 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |