Filter Your Search
1 - 10 of 7,623 results
|
STM8S103K3B6
STMicroelectronics
|
$1.3519 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | STM8 | 16 MHz | 28 | 4 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 27 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 7.62 mm | 27.94 mm | SDIP, SDIP32,.3 | Compliant | 8542.31.00.01 | 2017-02-13 | ||||||||||
|
|
PIC18F24Q71-I/SP
Microchip Technology Inc
|
$1.7774 | Yes | Active | 8 | 64 MHz | 16384 | 1024 | PIC18 | 64 MHz | 26 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 4 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | R-PDIP-T28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | SDIP, DIP28,.3 | Compliant | 8542.31.00.15 | 28 | SPDIP-28 | 3A991.a.2 | |||||||
|
|
PIC18F25Q71-I/SP
Microchip Technology Inc
|
$1.8230 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 26 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 4 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | R-PDIP-T28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | SDIP, DIP28,.3 | Compliant | 8542.31.00.15 | 28 | SPDIP-28 | 3A991.a.2 | |||||||
|
|
PIC18F24Q71-E/SP
Microchip Technology Inc
|
$1.8957 | Yes | Active | 8 | 64 MHz | 16384 | 1024 | PIC18 | 64 MHz | 26 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 4 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | R-PDIP-T28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | SDIP, DIP28,.3 | Compliant | 8542.31.00.15 | 28 | SPDIP-28 | 3A991.a.2 | |||||||||
|
|
PIC18F26Q71-I/SP
Microchip Technology Inc
|
$1.9020 | Yes | Active | 8 | 64 MHz | 65536 | 4096 | PIC18 | 64 MHz | 26 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 4 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | R-PDIP-T28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | SDIP-28 | Compliant | 8542.31.00.15 | 28 | SPDIP-28 | 3A991.a.2 | |||||||
|
|
PIC18F26Q71-E/SP
Microchip Technology Inc
|
$2.1633 | Yes | Active | 8 | 64 MHz | 65536 | 4096 | PIC18 | 64 MHz | 26 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 4 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | R-PDIP-T28 | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | SDIP-28 | Compliant | 8542.31.00.15 | 28 | SPDIP-28 | 3A991.a.2 | |||||||
|
|
MC9S08FL8CBM
NXP Semiconductors
|
$2.2535 | Yes | Obsolete | 8 | 20 MHz | 8192 | 768 | 20 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 4.9 mm | 8.89 mm | 28.1 mm | SDIP, SDIP32,.4 | Compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
|
MC9S08FL16CBM
NXP Semiconductors
|
$2.4361 | Yes | Obsolete | 8 | 20 MHz | 16384 | 1024 | 20 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 4.9 mm | 8.89 mm | 28.1 mm | SDIP, SDIP32,.4 | Compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
|
LC86F3G64A(DIP42S)
onsemi
|
Check for Price | Yes | Active Unconfirmed | 8 | 3 MHz | 65536 | 768 | 28 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 24 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 37.7 mm | SDIP, SDIP42,.6 | Compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
|
LC65F1306A(24DIP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4 MHz | 6144 | 128 | NO | CMOS | FLASH | 14 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | SDIP, SDIP24,.3 | Unknown | 8542.31.00.01 |