Filter Your Search
1 - 1 of 1 results
|
SD02D0515A
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 2 | YES | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-G6 | 2 | 70 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 24 mm | 8.75 mm | DELTA ELECTRONICS INC | SOIC | ROHS COMPLIANT, PLASTIC, SMD-16/6 | 16 | compliant | EAR99 | Delta Electronics |