Filter Your Search
1 - 9 of 9 results
|
SD02H0B
C&K
|
$1.1744 | Yes | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 4 | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 6.55 mm | 3.67 mm | 6.68 mm | 0.126 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ||
|
SD02H0BD
C&K
|
$1.6005 | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 4 | NO | BRIGHT TIN | BRASS | SOLDER | 6.55 mm | 3.67 mm | 6.68 mm | 0.126 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
SD02H0B1DR
C&K
|
Check for Price | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | 4 | NO | Bright Tin (Sn) | BRASS | SOLDER | 6.55 mm | 3.67 mm | 6.68 mm | 0.126 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
SD02H0BDR
C&K
|
Check for Price | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | 4 | NO | Bright Tin (Sn) | BRASS | SOLDER | 6.55 mm | 3.67 mm | 6.68 mm | 0.126 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
SD02H0BR
C&K
|
Check for Price | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | 4 | TOP TAPE SEALED | NO | Bright Tin (Sn) | BRASS | SOLDER | 6.55 mm | 3.67 mm | 6.68 mm | 0.126 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
SD02H0B1R
C&K
|
Check for Price | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | 4 | TOP TAPE SEALED | NO | Bright Tin (Sn) | BRASS | SOLDER | 6.55 mm | 3.67 mm | 6.68 mm | 0.126 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
SD02H0B1
C&K
|
Check for Price | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 4 | TOP TAPE SEALED | NO | Bright Tin (Sn) | BRASS | SOLDER | 6.55 mm | 3.67 mm | 6.68 mm | 0.126 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
SD02H0B
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 4 | TOP TAPE SEALED | NO | Gold (Au) | BRASS | SOLDER | 6.55 mm | 3.7 mm | 6.68 mm | 0.126 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||
|
SD02H0B1D
C&K
|
Check for Price | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 4 | NO | Bright Tin (Sn) | BRASS | SOLDER | 6.55 mm | 3.67 mm | 6.68 mm | 0.126 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |