Filter Your Search
1 - 2 of 2 results
|
SD08H1K
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 16 | TOP TAPE SEALED | NO | Tin/Lead (Sn/Pb) | BRASS | SOLDER | 0.01 inch | 6.68 mm | 3.7 mm | 21.79 mm | 0.126 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||
|
SD08H1K
C&K
|
Check for Price | No | No | Obsolete | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 16 | TOP TAPE SEALED | NO | Tin/Lead (Sn/Pb) | BRASS | SOLDER | 0.01 inch | 6.68 mm | 3.7 mm | 21.79 mm | 0.126 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |