Filter Your Search
1 - 10 of 24 results
|
SD3503A-CNE3
Silicon Laboratories Inc
|
$15.6139 | Active | TELECOM CIRCUIT | SILICON LABORATORIES INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SD3503A-CNE3R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | TELECOM CIRCUIT | SILICON LABORATORIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SD3502A-CNE3R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 2.5 V | CMOS | INDUSTRIAL | S-XQCC-N48 | 90 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | SILICON LABORATORIES INC | unknown | QFN-48 | 8542.31.00.01 | 3.6 V | 2.3 V | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||||
|
SD350T
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | R-PSIP-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | unknown | R-PSIP-T3 | 8541.10.00.80 | TO-251AB | 3 | EAR99 | EFFICIENCY | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | TO-251AB | 75 A | 1 | 1 | 3 A | 50 V | |||||||||||||||||||||||||
|
SD350S_L2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | R-PSSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | 8541.10.00.80 | EAR99 | EFFICIENCY | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | TO-252 | 75 A | 1 | 1 | 3 A | 50 V | 640 mV | 100 µA | ||||||||||||||||||||||
|
SD350YS
Sensitron Semiconductors
|
Check for Price | No | No | Active | SCHOTTKY | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | R-PSSO-G2 | 8541.10.00.80 | TO-252AA | 3 | EAR99 | EFFICIENCY | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | TO-252AA | 75 A | 1 | 1 | 3 A | 50 V | |||||||||||||||||||||
|
SD350YT
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | R-PSIP-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | unknown | R-PSIP-T3 | 8541.10.00.80 | TO-251AB | 3 | EAR99 | EFFICIENCY | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | TO-251AB | 75 A | 1 | 1 | 3 A | 50 V | UL RECOGNIZED | ||||||||||||||||||||||||
|
SD350S_S2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | R-PSSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | 8541.10.00.80 | EAR99 | EFFICIENCY | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | TO-252 | 75 A | 1 | 1 | 3 A | 50 V | 640 mV | 100 µA | ||||||||||||||||||||||
|
SD350YS-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Obsolete | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | R-PSSO-G2 | e0 | 125 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | WON-TOP ELECTRONICS CO LTD | unknown | DPAK-3/2 | 8541.10.00.80 | EAR99 | EFFICIENCY | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | TO-252AA | 75 A | 1 | 1 | 3 A | 50 V | 640 mV | 200 µA | |||||||||||||||||||||
|
SD350YS_L2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | R-PSSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | 8541.10.00.80 | EAR99 | EFFICIENCY | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | TO-252 | 75 A | 1 | 1 | 3 A | 50 V | 640 mV | 100 µA |