Filter Your Search
1 - 1 of 1 results
|
SD54-104KLC
Coilcraft Inc
|
$1.4089 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 553 mΩ | 10 % | YES | 100 kHz | 880 mA | 7.4 MHz | FERRITE | 2221 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | DUAL ENDED | ONE SURFACE | 5 mm | 5.69 mm | 5.33 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |