Filter Your Search
1 - 3 of 3 results
|
SDA08H1BD
C&K
|
$1.9931 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 8 | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 16 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.039 inch | 7.49 mm | 3.5 mm | 22.26 mm | 0.106 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ||
|
SDA08H1BDR
C&K
|
Check for Price | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 8 | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, 13 INCH | 16 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.039 inch | 7.49 mm | 3.5 mm | 22.26 mm | 0.106 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | |||
|
SDA08H1BD
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 16 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.039 inch | 7.49 mm | 3.5 mm | 22.26 mm | 0.106 inch | ITT CANNON | compliant | EAR99 | 8536.50.90.65 |