Filter Your Search
1 - 2 of 2 results
|
SDA20C1650
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 12 MHz | 26 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T40 | Not Qualified | 85 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||
|
SDA20C1650
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | 26 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T40 | Not Qualified | 85 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 50.9 mm | INFINEON TECHNOLOGIES AG | DIP, | unknown | 8542.31.00.01 | DIP | 40 |