Filter Your Search
1 - 1 of 1 results
|
SDCLA1V4018-4R7-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 70 mΩ | 20 % | YES | 100 kHz | 1.7 A | 35 MHz | NICKEL-ZINC FERRITE | 1616 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | EATON CORP | CHIP | compliant | Eaton |