Filter Your Search
1 - 1 of 1 results
|
SDE6603-470M
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 640 mΩ | 20 % | YES | 100 kHz | 500 mA | 14 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | YES | e4 | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Silver/Nickel/Gold (Ag/Ni/Au) | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns |