Filter Your Search
1 - 1 of 1 results
|
SDED7-256M-N9Y
SanDisk Corporation
|
Check for Price | Yes | Obsolete | YES | 1.8 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | 1.95 V | 1.65 V | OTHER | R-PBGA-B115 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 115 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 12 mm | SANDISK CORP | BGA | 12 X 9 MM, 1.20 MM HEIGHT, FBGA-115 | 115 | unknown | 8542.31.00.01 |