Filter Your Search
1 - 10 of 77 results
|
SDR0302-1R0ML
Bourns Inc
|
$0.0929 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 60 mΩ | 20 % | YES | 100 kHz | 2.1 A | 125 MHz | Ferrite | 1211 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | 1211 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0302-680KL
Bourns Inc
|
$0.1575 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.85 Ω | 10 % | YES | 100 kHz | 300 mA | 14 MHz | Ferrite | 1211 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | 1211 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0302-150ML
Bourns Inc
|
$0.1884 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 400 mΩ | 20 % | YES | 100 kHz | 650 mA | 32 MHz | Ferrite | 1211 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | 1211 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0302-120ML
Bourns Inc
|
$0.2487 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 280 mΩ | 20 % | YES | 100 kHz | 750 mA | 33 MHz | Ferrite | 1211 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | 1211 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0302-180ML
Bourns Inc
|
$0.2648 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 460 mΩ | 20 % | YES | 100 kHz | 580 mA | 28 MHz | Ferrite | 1211 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | 1211 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0302-1R2ML
Bourns Inc
|
$0.2724 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 70 mΩ | 20 % | YES | 100 kHz | 2 A | 100 MHz | Ferrite | 1211 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | 1211 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0302-101KL
Bourns Inc
|
$0.2884 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.85 Ω | 10 % | YES | 100 kHz | 260 mA | 10 MHz | Ferrite | 1211 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | 1211 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0302-121KL
Bourns Inc
|
$0.2962 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 3.2 Ω | 10 % | YES | 100 kHz | 220 mA | 10 MHz | Ferrite | 1211 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | 1211 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0302-331KL
Bourns Inc
|
$0.3007 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 10 Ω | 10 % | YES | 100 kHz | 130 mA | 6 MHz | Ferrite | 1211 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | 1211 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0302-820KL
Bourns Inc
|
$0.3033 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 2.1 Ω | 10 % | YES | 100 kHz | 280 mA | 12 MHz | Ferrite | 1211 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.5 mm | 3 mm | 2.8 mm | BOURNS INC | 1211 | compliant | EAR99 | 8504.50.80.00 | Bourns |