Filter Your Search
1 - 10 of 85 results
|
SDR0403-1R0ML
Bourns Inc
|
$0.2257 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 33 mΩ | 20 % | YES | 1 kHz | 3.8 A | 150 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0403-120ML
Bourns Inc
|
$0.2820 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 210 mΩ | 20 % | YES | 1 kHz | 1.05 A | 30 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0403-101KL
Bourns Inc
|
$0.2946 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.9 Ω | 10 % | YES | 1 kHz | 350 mA | 9 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0403-5R6ML
Bourns Inc
|
$0.2962 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 100 mΩ | 20 % | YES | 1 kHz | 1.6 A | 45 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0403-1R4ML
Bourns Inc
|
$0.2988 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.4 µH | 38 mΩ | 20 % | YES | 1 kHz | 3.3 A | 110 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0403-151KL
Bourns Inc
|
$0.3029 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 3.4 Ω | 10 % | YES | 1 kHz | 260 mA | 8 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0403-6R8ML
Bourns Inc
|
$0.3029 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 120 mΩ | 20 % | YES | 1 kHz | 1.41 A | 40 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0403-180ML
Bourns Inc
|
$0.3034 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 340 mΩ | 20 % | YES | 1 kHz | 840 mA | 23 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0403-680KL
Bourns Inc
|
$0.3059 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.12 Ω | 10 % | YES | 1 kHz | 460 mA | 11 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0403-100ML
Bourns Inc
|
$0.3085 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 180 mΩ | 20 % | YES | 1 kHz | 1.15 A | 33 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | Bourns |