Filter Your Search
1 - 2 of 2 results
|
SDR0403-221KL
Bourns Inc
|
$0.3531 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 4.4 Ω | 10 % | YES | 1 kHz | 220 mA | 4 MHz | FERRITE | 1816 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR0403-221K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 4.4 Ω | 10 % | YES | 1 kHz | 330 mA | 4 MHz | FERRITE | 50 | 1816 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Low Profile | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 4 mm | BOURNS INC | 1816 | compliant | EAR99 | 8504.50.80.00 |