Filter Your Search
1 - 2 of 2 results
|
SDR0503-102KL
Bourns Inc
|
$0.2645 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 11.5 Ω | 10 % | YES | 1 kHz | 110 mA | 3 MHz | FERRITE | 2019 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 3 mm | 5 mm | 4.8 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR0503-102K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 11.5 Ω | 10 % | YES | 1 kHz | 110 mA | 3 MHz | FERRITE | 40 | 2019 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Low Profile | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3 mm | 5 mm | 4.8 mm | BOURNS INC | 2019 | compliant | EAR99 | 8504.50.80.00 | Bourns |