Filter Your Search
1 - 10 of 262 results
|
SDR0603-220ML
Bourns Inc
|
$0.2863 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 280 mΩ | 20 % | YES | 1 kHz | 750 mA | 30 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | |||
|
SDR0603-680KL
Bourns Inc
|
$0.2903 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 720 mΩ | 10 % | YES | 1 kHz | 440 mA | 12 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0603-3R3ML
Bourns Inc
|
$0.2907 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 50 mΩ | 20 % | YES | 1 kHz | 2.2 A | 68 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0603-5R0ML
Bourns Inc
|
$0.2920 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 µH | 70 mΩ | 20 % | YES | 1 kHz | 1.6 A | 50 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0603-6R8ML
Bourns Inc
|
$0.2938 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 110 mΩ | 20 % | YES | 1 kHz | 1.38 A | 44 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0603-151KL
Bourns Inc
|
$0.2938 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 1.43 Ω | 10 % | YES | 1 kHz | 320 mA | 8 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0603-330KL
Bourns Inc
|
$0.2938 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 450 mΩ | 10 % | YES | 1 kHz | 610 mA | 15 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0603-471KL
Bourns Inc
|
$0.2938 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 4.55 Ω | 10 % | YES | 1 kHz | 150 mA | 4 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0603-180ML
Bourns Inc
|
$0.2993 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 250 mΩ | 20 % | YES | 1 kHz | 820 mA | 24 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0603-470KL
Bourns Inc
|
$0.3016 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 550 mΩ | 10 % | YES | 1 kHz | 520 mA | 13 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns |