Filter Your Search
1 - 10 of 382 results
|
SDR0805-332KL
Bourns Inc
|
$0.1808 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 16.5 Ω | 10 % | YES | 252 kHz | 100 mA | 1 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0805-121KL
Bourns Inc
|
$0.2134 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 480 mΩ | 10 % | YES | 796 kHz | 660 mA | 6 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0805-180ML
Bourns Inc
|
$0.2226 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 100 mΩ | 20 % | YES | 2.52 MHz | 1.6 A | 15 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0805-270KL
Bourns Inc
|
$0.2839 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 120 mΩ | 20 % | YES | 2.52 MHz | 1.3 A | 12 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0805-152KL
Bourns Inc
|
$0.2949 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 8 Ω | 10 % | YES | 252 kHz | 150 mA | 2 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0805-5R6ML
Bourns Inc
|
$0.2994 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 40 mΩ | 20 % | YES | 7.96 MHz | 3.5 A | 34 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0805-4R7ML
Bourns Inc
|
$0.3072 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 30 mΩ | 20 % | YES | 7.96 MHz | 3.7 A | 38 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0805-681KL
Bourns Inc
|
$0.3176 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.8 Ω | 10 % | YES | 796 kHz | 280 mA | 3 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0805-820KL
Bourns Inc
|
$0.3304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 370 mΩ | 10 % | YES | 2.52 MHz | 780 mA | 7 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR0805-120ML
Bourns Inc
|
$0.3406 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 80 mΩ | 20 % | YES | 2.52 MHz | 2 A | 20 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns |