Filter Your Search
1 - 10 of 35 results
|
SDR1806-681KL
Bourns Inc
|
$0.5215 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.2 Ω | 10 % | YES | 100 kHz | 700 mA | 2.5 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 6.6 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR1806-102KL
Bourns Inc
|
$0.5564 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.8 Ω | 10 % | YES | 100 kHz | 500 mA | 2 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 6.6 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR1806-151KL
Bourns Inc
|
$0.5747 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 270 mΩ | 10 % | YES | 100 kHz | 1.4 A | 5 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 6.6 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR1806-470ML
Bourns Inc
|
$0.6075 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 95 mΩ | 20 % | YES | 100 kHz | 2.5 A | 9 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 6.6 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR1806-330ML
Bourns Inc
|
$0.6215 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 68 mΩ | 20 % | YES | 100 kHz | 3 A | 11 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 6.6 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR1806-331KL
Bourns Inc
|
$0.6655 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 580 mΩ | 10 % | YES | 100 kHz | 1 A | 3.5 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 6.6 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR1806-221KL
Bourns Inc
|
$0.7059 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 420 mΩ | 10 % | YES | 100 kHz | 1.1 A | 4.5 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 6.6 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR1806-680ML
Bourns Inc
|
$0.7082 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 130 mΩ | 20 % | YES | 100 kHz | 2.1 A | 8 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 6.6 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR1806-100ML
Bourns Inc
|
$0.7280 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 25 mΩ | 20 % | YES | 100 kHz | 5.3 A | 25 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 6.6 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR1806-150ML
Bourns Inc
|
$0.7387 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 35 mΩ | 20 % | YES | 100 kHz | 4.3 A | 17 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 6.6 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns |