Filter Your Search
1 - 10 of 22 results
|
SDR6603-100M
Bourns Inc
|
$0.5668 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.1 A | 35 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR6603-102M
Bourns Inc
|
$0.6330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 13.8 Ω | 20 % | YES | 100 kHz | 70 mA | 2 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR6603-221M
Bourns Inc
|
$0.6330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 3.2 Ω | 20 % | YES | 100 kHz | 200 mA | 5.5 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR6603-4R7M
Bourns Inc
|
$0.6330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 90 mΩ | 20 % | YES | 100 kHz | 1.5 A | 50 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR6603-220M
Bourns Inc
|
$0.6330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 370 mΩ | 20 % | YES | 100 kHz | 800 mA | 20 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR6603-471M
Bourns Inc
|
$0.6330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 5.1 Ω | 20 % | YES | 100 kHz | 150 mA | 4 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR6603-101M
Bourns Inc
|
$0.6330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.3 Ω | 20 % | YES | 100 kHz | 300 mA | 9 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR6603-151M
Bourns Inc
|
$0.6330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 2 Ω | 20 % | YES | 100 kHz | 250 mA | 6 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR6603-150M
Bourns Inc
|
$0.6330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 230 mΩ | 20 % | YES | 100 kHz | 1 A | 30 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SDR6603-1R0M
Bourns Inc
|
$0.6330 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 50 mΩ | 20 % | YES | 100 kHz | 2.9 A | 130 MHz | Ferrite | 2618 | POWER INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL GOLD | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BOURNS INC | 2618 | compliant | EAR99 | 8504.50.80.00 | Bourns |