Filter Your Search
1 - 10 of 19 results
|
SDR7030-150M
Bourns Inc
|
$0.4818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 115 mΩ | 20 % | YES | 100 kHz | 1.2 A | 33 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | BOURNS INC | 2828 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR7030-151K
Bourns Inc
|
$0.4818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 920 mΩ | 10 % | YES | 100 kHz | 400 mA | 12 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | BOURNS INC | 2828 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR7030-1R0M
Bourns Inc
|
$0.4818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 22 mΩ | 20 % | YES | 100 kHz | 3 A | 113 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | BOURNS INC | 2828 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR7030-471K
Bourns Inc
|
$0.4818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.8 Ω | 10 % | YES | 100 kHz | 220 mA | 6 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | BOURNS INC | 2828 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR7030-4R7M
Bourns Inc
|
$0.4818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 48 mΩ | 20 % | YES | 100 kHz | 1.85 A | 43 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | BOURNS INC | 2828 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR7030-101K
Bourns Inc
|
$0.4818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 720 mΩ | 10 % | YES | 100 kHz | 460 mA | 15 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | BOURNS INC | 2828 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR7030-220M
Bourns Inc
|
$0.4818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.02 A | 32 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | BOURNS INC | 2828 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR7030-3R5M
Bourns Inc
|
$0.4818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.5 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.2 A | 59 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | BOURNS INC | 2828 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR7030-2R2M
Bourns Inc
|
$0.4818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 30 mΩ | 20 % | YES | 100 kHz | 2.6 A | 80 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | BOURNS INC | 2828 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SDR7030-100M
Bourns Inc
|
$0.4818 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 75 mΩ | 20 % | YES | 100 kHz | 1.5 A | 35 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | BOURNS INC | 2828 | compliant | EAR99 | 8504.50.80.00 | Bourns |