Filter Your Search
1 - 1 of 1 results
|
SDTX-244-NAP
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | GLASS FIBER POLYOXYMETHYLENE | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STEEL | GLASS FIBER PBT | AMMO PACK | 4 | HAND/WAVE | NO | BRASS | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |