Filter Your Search
1 - 10 of 41 results
|
SE5532AD8R2G
onsemi
|
$0.6075 | Yes | Active | 3 mV | 9 V/us | 700 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | MILITARY | 10000 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
SE5532AD8R2
NXP Semiconductors
|
Check for Price | Obsolete | 3 mV | 9 V/us | 700 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 10000 | R-PDSO-G8 | 100 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
SE5532AD8
onsemi
|
Check for Price | No | No | Obsolete | 3 mV | 9 V/us | 700 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | MILITARY | 10000 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | 751-07 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
SE5532AH/883C
Philips Semiconductors
|
Check for Price | No | Obsolete | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PHILIPS SEMICONDUCTORS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
SE5532AD8
NXP Semiconductors
|
Check for Price | No | Obsolete | 3 mV | 9 V/us | 700 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | MILITARY | 10000 | 20000 | R-PDSO-G8 | Not Qualified | 100 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
SE5532AF
NXP Semiconductors
|
Check for Price | Obsolete | 3 mV | 9 V/us | 700 nA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 10000 | 40000 | R-GDIP-T8 | Not Qualified | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.955 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
SE5532N
onsemi
|
Check for Price | No | Obsolete | 3 mV | 9 V/us | 700 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | MILITARY | 10000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-8 | 8 | 626-05 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
SE5532FE
Philips Semiconductors
|
Check for Price | No | Transferred | 3 mV | 9 V/us | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | 22 V | MILITARY | 10000 | 20000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
SE5532AH/883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PHILIPS SEMICONDUCTORS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
SE5532N
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 3 mV | 9 V/us | 700 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | MILITARY | 10000 | 20000 | R-PDIP-T16 | Not Qualified | 100 dB | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.33.00.01 |