Filter Your Search
1 - 8 of 8 results
|
SED1724F0A
Epson Electronics America Inc
|
Check for Price | Obsolete | 5 V | 30 V | 80 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | 12 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/100 TO 1/500 | NO | 1 | 1.5 mA | 5.5 V | 4.5 V | 40 V | 14 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100(UNSPEC) | RECTANGULAR | FLATPACK | GULL WING | QUAD | S-MOS SYSTEMS | QFP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SED1724F0A
Seiko Epson Corporation
|
Check for Price | Obsolete | 80 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | YES | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 20 mm | 3.4 mm | 14 mm | SEIKO EPSON CORP | PLASTIC, QFP5-100 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SED1724DOA
Seiko Epson Corporation
|
Check for Price | Obsolete | 5 V | 30 V | 80 | PARALLEL | CMOS | DOT MATRIX | 12 MHz | LIQUID CRYSTAL DISPLAY DRIVER | DISPLAY DUTY RATIO 1/100 TO 1/500 | NO | 1 | 5.5 V | 4.5 V | 40 V | 14 V | YES | COMMERCIAL EXTENDED | R-XUUC-N100 | Not Qualified | 75 °C | -20 °C | 100 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | 5.81 X 5.20 MM, ALUMINUM PAD, DIE-100 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SED1724FOA
Epson Electronics America Inc
|
Check for Price | Obsolete | 5 V | 30 V | 80 | PARALLEL | CMOS | DOT MATRIX | 12 MHz | LIQUID CRYSTAL DISPLAY DRIVER | DISPLAY DUTY RATIO 1/100 TO 1/500 | NO | 1 | 5.5 V | 4.5 V | 40 V | 14 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 20 mm | 3.4 mm | 14 mm | SEIKO EPSON CORP | QFP, | unknown | EAR99 | 8542.39.00.01 | QFP | 100 | ||||||
|
SED1724D0A
Seiko Epson Corporation
|
Check for Price | Obsolete | 80 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | YES | X-XUUC-N100 | Not Qualified | 100 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SED1724FOA
Seiko Epson Corporation
|
Check for Price | Obsolete | 5 V | 30 V | 80 | PARALLEL | CMOS | DOT MATRIX | 12 MHz | LIQUID CRYSTAL DISPLAY DRIVER | DISPLAY DUTY RATIO 1/100 TO 1/500 | NO | 1 | 5.5 V | 4.5 V | 40 V | 14 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 20 mm | 3.4 mm | 14 mm | SEIKO EPSON CORP | QFP5-100 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SED1724DOA
Epson Electronics America Inc
|
Check for Price | Obsolete | 5 V | 30 V | 80 | PARALLEL | CMOS | DOT MATRIX | 12 MHz | LIQUID CRYSTAL DISPLAY DRIVER | DISPLAY DUTY RATIO 1/100 TO 1/500 | NO | 1 | 5.5 V | 4.5 V | 40 V | 14 V | YES | COMMERCIAL EXTENDED | R-XUUC-N100 | Not Qualified | 75 °C | -20 °C | 100 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | DIE | 100 | |||||||||
|
SED1724D0A
Epson Electronics America Inc
|
Check for Price | Obsolete | 5 V | 30 V | 80 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | DOT MATRIX | 12 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/100 TO 1/500 | NO | 1 | 1.5 mA | 5.5 V | 4.5 V | 40 V | 14 V | YES | COMMERCIAL EXTENDED | X-XUUC-N100 | Not Qualified | 75 °C | -20 °C | 100 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | S-MOS SYSTEMS | DIE, | unknown | EAR99 | 8542.39.00.01 |