Parametric results for: semikron skb c3200/2200 under Transient Suppressors

Filter Your Search

1 - 10 of 2,866 results

|
-
-
-
-
-
-
Manufacturer: SEMIKRON
Select parts from the table below to compare.
Compare
Compare
P6SMB27
SEMIKRON
Check for Price Obsolete 5 W SILICON 24.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 21.8 V 1 AVALANCHE 29.7 V 600 W Not Qualified R-PDSO-C2 DO-214AA 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SEMIKRON INTERNATIONAL DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
TGL34-7.5CA
SEMIKRON
Check for Price Yes Yes Obsolete 11.3 V 1 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE 7.88 V 150 W Not Qualified O-PELF-R2 e2 DO-213AA 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AA PLASTIC, MINIMELF-2 2 compliant EAR99 8541.10.00.50
1.5KE11CA
SEMIKRON
Check for Price Yes Obsolete 15.6 V 6.5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 1.5 kW Not Qualified O-PALF-W2 e2 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WIRE AXIAL SEMIKRON INTERNATIONAL 5.40 X 7.50 MM, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50
BZW06-154
SEMIKRON
Check for Price Yes Obsolete 246 V 5 W 180 V SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE 189 V 600 W Not Qualified O-PALF-W2 e2 DO-204AC 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WIRE AXIAL SEMIKRON INTERNATIONAL DO-15 PLASTIC, DO-15, 2 PIN 2 compliant EAR99 8541.10.00.50
5KP6.5
SEMIKRON
Check for Price Yes Yes Obsolete 12.3 V 8 W 8.18 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE 9.14 V 5 kW Not Qualified O-PALF-W2 e2 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WIRE AXIAL SEMIKRON INTERNATIONAL 8 X 7.50 MM, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50
P4SMAJ170
SEMIKRON
Check for Price Yes Obsolete 304 V 1 W 210 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE 231 V 400 W Not Qualified R-PDSO-C2 e2 DO-214AC 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER C BEND DUAL SEMIKRON INTERNATIONAL DO-214AC PLASTIC, SMA, 2 PIN 2 compliant EAR99 8541.10.00.50
TGL41-30CTGL41
SEMIKRON
Check for Price Obsolete 1 W SILICON 27 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24.3 V 1 AVALANCHE 33 V 400 W Not Qualified O-PELF-R2 DO-213AB 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AB O-PELF-R2 2 unknown EAR99 8541.10.00.50
1.5SMCJ10A
SEMIKRON
Check for Price Yes Yes Obsolete 17 V 5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 1.5 kW Not Qualified R-PDSO-C2 e2 DO-214AB 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER C BEND DUAL SEMIKRON INTERNATIONAL DO-214AB PLASTIC, SMC, 2 PIN 2 compliant EAR99 8541.10.00.50
3KP12
SEMIKRON
Check for Price Obsolete 8 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.2 V 3 kW Not Qualified O-PALF-W2 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMIKRON INTERNATIONAL O-PALF-W2 2 unknown EAR99 8541.10.00.50
BZW06-58
SEMIKRON
Check for Price Yes Obsolete 92 V 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE 71.4 V 600 W Not Qualified O-PALF-W2 e2 DO-204AC 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WIRE AXIAL SEMIKRON INTERNATIONAL DO-15 PLASTIC, DO-15, 2 PIN 2 compliant EAR99 8541.10.00.50