Filter Your Search
1 - 10 of 1,197 results
|
CY8C910-50PC
Cypress Semiconductor
|
Check for Price | No | Transferred | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 100 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||
|
EPS448JC3
Altera Corporation
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 120 mA | COMMERCIAL | S-XQCC-J28 | Not Qualified | e0 | 70 °C | 220 | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | unknown | 8542.31.00.01 | QCCJ, LDCC28,.5SQ | |||||||||||||||||
|
CY2910ADC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 12 | 20 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 V | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.451 mm | CYPRESS SEMICONDUCTOR CORP | unknown | 0.600 INCH, CERDIP-40 | DIP | 40 | |||||||
|
5962-8864302ZX
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 25 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | LG-MAX; WD-MAX | 5.5 V | 4.5 V | MILITARY | S-PQFP-F48 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 48 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.743 mm | 19.05 mm | 19.05 mm | SRI INTERNATIONAL | unknown | 8542.31.00.01 | FP-48 | 3A001.A.2.C | |||||||||||||
|
MAQ17502LL
Dynex Semiconductor
|
Check for Price | Obsolete | 16 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 35 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.31.00.01 | , | 3A001.A.2.C | |||||||||||||||||||
|
MAR2910NB
Dynex Semiconductor
|
Check for Price | Obsolete | 12 | 18.18 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 10 mA | 5.5 V | 4.5 V | MILITARY | X-XUUC-N40 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.31.00.01 | DIE, DIE OR CHIP | 3A001.A.2.C | |||||||||||||||
|
N3001N
Philips Semiconductors
|
Check for Price | No | Transferred | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP-40 | ||||||||||||||||||||
|
MA17502FS0
Marconi Electronic Devices Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 180 mA | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | unknown | 8542.31.00.01 | QFF, QFL68,.95SQ | 3A001.A.2.C | |||||||||||||||
|
MAR17502CS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 180 mA | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | unknown | 8542.31.00.01 | DIP, DIP64,.9 | 3A001.A.2.C | |||||||||||||||
|
D3001
Intel Corporation
|
Check for Price | No | Obsolete | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | 8542.31.00.01 | DIP-40 |